Ledil AMY-110 COB Lenses
Ledil AMY-110 COB Lenses offer spectacular illumination for hospitality environments. The Ledil AMY-110 lenses create harmonious lighting for a welcoming atmosphere and ambiance. Using wider luminaires means surfaces appear less bright and minimize nuisance glare. The lenses ensure lighting is pleasant to the eye. AMY-110 enables slim, elegant lighting designs for downlights with a wide diameter.Features
- Lenses can be attached to the luminaire using the top flange or the two holders for HEKLA and BJB connectors
- AMY-110 is optimized for 14.5mm LES size COBs and compatible with up to 19mm LES size COBs
- Includes wide downlights with the addition of a 110mm diameter subfamily
- Complement the portfolio of slim form factor AMY lenses 35mm, 45mm, 50mm, and 70mm diameters
- Height of only 17.1mm for downlight designs that need to be as flat as possible
- Available in four beautiful, clean beams with good cutoff for tunable white applications
- COB lenses offer 18-, 24-, 36- and 60-degree beams
Applications
- Indoor
- Architectural
- Downlighting
View Results ( 31 ) Page
| Part Number | Datasheet | Diameter | Viewing Angle | Height | Shape | Color | Type | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|
| CP18578_AMY-110-WW-B | ![]() |
109.7 mm | 60 deg | Round | Clear | Single Lens | Tray | Y | |
| C19785_AMY-110-WAS | ![]() |
109.7 mm | 22.1 mm | Tray | Y | ||||
| CP18577_AMY-110-W-B | ![]() |
109.7 mm | 36 deg | Round | Clear | Single Lens | Tray | Y | |
| CP19788_AMY-110-WAS-B | ![]() |
109.7 mm | 22.1 mm | Lens Assembly | Tray | Y | |||
| CP19786_AMY-110-WAS-C | ![]() |
109.7 mm | 22.1 mm | Lens Assembly | Tray | Y | |||
| C18568_AMY-110-M | ![]() |
109.7 mm | 24 deg | 17.1 mm | Round | Clear | Single Lens | Tray | Y |
| CP18575_AMY-110-S-B | ![]() |
109.7 mm | 18 deg | 24.2 mm | Round | Clear | Single Lens | Tray | Y |
| CP19030_AMY-110-W-C-WHT | ![]() |
109.7 mm | 36 deg | 17.3 mm | Round | White | Lens | Tray | Y |
| CP19028_AMY-110-S-C-WHT | ![]() |
109.7 mm | 18 deg | 17 mm | Round | White | Lens | Tray | Y |
| C18555_AMY-110-S | ![]() |
109.7 mm | 18 deg | 17 mm | Round | Clear | Single Lens | Tray | Y |
Published: 2022-12-20
| Updated: 2024-09-09