STX-3680-5NB-577C

Kycon
806-STX-3680-5NB577C
STX-3680-5NB-577C

Mfr.:

Description:
Phone Connectors 3.5MM VERT MNT 3POLE 5P NOT THRDED GRN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 (TRS, Stereo)
Not Switched
Solder Pin
Silver
16 V
Straight
STX-3680
Tray
Brand: Kycon
Color: Green
Contact Material: Copper Alloy
Contact Rating: 300 mA
Product Type: Phone Connectors
Factory Pack Quantity: 190
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.