STX-3500-3NTR

Kycon
806-STX-3500-3NTR
STX-3500-3NTR

Mfr.:

Description:
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLASTIC T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.179

Stock:
1.179
Can Dispatch Immediately
On Order:
1.500
Expected 7/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,812 € 8,12 €
0,725 € 18,13 €
0,691 € 69,10 €
0,647 € 161,75 €
0,599 € 299,50 €
Full Reel (Order in multiples of 750)
0,554 € 415,50 €
0,547 € 1.230,75 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
SMD/SMT
Not Switched
Solder
Silver
16 VDC
Right Angle
STX-3500
Reel
Cut Tape
MouseReel
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Contact Rating: 300 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Phone Connectors
Factory Pack Quantity: 750
Subcategory: Audio & Video Connectors
Unit Weight: 460,482 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99