STX-3150-3CM

Kycon
806-STX-3150-3CM
STX-3150-3CM

Mfr.:

Description:
Phone Connectors 3.5mm PCB MONO JACK 3P STRAIGHT BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Quantities greater than 1439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,27 € 12,70 €
1,21 € 30,25 €
1,14 € 114,00 €
1,02 € 255,00 €
0,937 € 318,58 €
0,832 € 848,64 €
0,779 € 2.118,88 €
0,742 € 3.784,20 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
3.5 mm, 1/8 in
Female
2 Position
Through Hole
Switched
Solder Pin
Tin
16 VDC
Right Angle
STX-3150
Tray
Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Rating: 300 mA
Product Type: Phone Connectors
Factory Pack Quantity: 340
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Packaging has changed for Kycon series STX-3150 and STX-3151.
The pack quantities have changed from 500 per bag to 340 per
tray.

This is a packaging change only. No changes in the form, fit,
and function of actual part.

See official Kycon PCN for details.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-28

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.