STX-3120-3B

Kycon
806-STX-3120-3B
STX-3120-3B

Mfr.:

Description:
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.308

Stock:
7.308 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,524 € 5,24 €
0,468 € 11,70 €
0,445 € 44,50 €
0,418 € 104,50 €
0,397 € 198,50 €
0,378 € 378,00 €
0,372 € 930,00 €
0,354 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder Pin
Tin
500 V
Right Angle
STX-3120
Bulk
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.