STX-2550-5NTR

Kycon
806-STX-2550-5NTR
STX-2550-5NTR

Mfr.:

Description:
Phone Connectors 2.5mm SM STEREO JACK 5P NON THREADED T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,877 € 8,77 €
0,783 € 19,58 €
0,745 € 74,50 €
0,665 € 332,50 €
Full Reel (Order in multiples of 1000)
0,626 € 626,00 €
0,585 € 1.170,00 €
0,559 € 2.795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
3 Position
SMD/SMT
Switched
Solder
Nickel
250 V
Right Angle
STX-2550
Reel
Cut Tape
MouseReel
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.