ST-2500-3N-G

Kycon
806-ST-2500-3N-G
ST-2500-3N-G

Mfr.:

Description:
Phone Connectors 2.5mm SM STEREO JACK 3P GOLD NON THREADED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Female
3 (TRS, Stereo)
Not Switched
Nickel
250 V
ST-2500
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Phone Connectors
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KYCON CONNECTORS

Factory has discontinued Non-RoHS connectors D-Subs Series
K85,KF85,K86,KF86,K88,KF88,K99; USB & IEEE1394 Series
KFWP,KFWS,KMA,KMB,KMAB; Centronics Series 37; Mini DINs
Series KMDR&KMDM; Circular DINs Series KCD & KCDHT; RCA
Jacks Series KLP,KLP42,KLPG,KLPMD; Edgecard Connectors
Series KSL; Sockets & Shunts Series PLCC,S,SMP;
Stereo Jacks & DC Power Jacks Series KLD,KLDV,KLD-SMT,
KLD-SMT2 & ST effective 1-31-06. After stock is depleted,
we will only offer the RoHS equivalent part. Kycon RoHS
part numbers can be identified with an X at the end of the
prefix of the part before the dash; ie. STX-3081-5C.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0106-97