K85-ED-9S-BR

Kycon
806-K85-ED-9S-BR
K85-ED-9S-BR

Mfr.:

Description:
D-Sub Standard Connectors .197 9P RECP V PCB W/BOARD LOCKS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Kycon K85X-ED-9S-BR
Kycon
D-Sub Standard Connectors .197 9P RECP V PCB W/BOARD LOCKS

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
9 Position
Socket (Female)
Through Hole
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
K85
Tray
Brand: Kycon
Current Rating: 7.6 A
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KYCON CONNECTORS

Factory has discontinued Non-RoHS connectors D-Subs Series
K85,KF85,K86,KF86,K88,KF88,K99; USB & IEEE1394 Series
KFWP,KFWS,KMA,KMB,KMAB; Centronics Series 37; Mini DINs
Series KMDR&KMDM; Circular DINs Series KCD & KCDHT; RCA
Jacks Series KLP,KLP42,KLPG,KLPMD; Edgecard Connectors
Series KSL; Sockets & Shunts Series PLCC,S,SMP;
Stereo Jacks & DC Power Jacks Series KLD,KLDV,KLD-SMT,
KLD-SMT2 & ST effective 1-31-06. After stock is depleted,
we will only offer the RoHS equivalent part. Kycon RoHS
part numbers can be identified with an X at the end of the
prefix of the part before the dash; ie. STX-3081-5C.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0106-97

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.