K85X-ED-9S-BR

Kycon
806-K85X-ED-9S-BR
K85X-ED-9S-BR

Mfr.:

Description:
D-Sub Standard Connectors .197 9P RECP V PCB W/BOARD LOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364
Can Dispatch Immediately
On Order:
1.064
Expected 9/3/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,13 € 31,30 €
2,77 € 69,25 €
2,63 € 294,56 €
2,47 € 691,60 €
2,37 € 1.194,48 €
2,25 € 2.268,00 €
2,11 € 5.317,20 €
2,10 € 10.584,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Through Hole
Board Lock
Vertical
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
K85X
Tray
Brand: Kycon
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Unit Weight: 9,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.