FPC06078

Knowles Dielectric Labs
766-FPC06078
FPC06078

Mfr.:

Description:
Signal Conditioning 12 to 18GHz 20dB Directional Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 6/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,19 € 291,90 €
26,92 € 538,40 €
25,32 € 1.266,00 €
23,81 € 2.381,00 €
21,96 € 4.392,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
28,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
SMD/SMT
FPC
Bulk
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548009099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

FEATURED PRODUCTS
KNOWLES