FPC06078-T

Knowles Dielectric Labs
766-FPC06078-T
FPC06078-T

Mfr.:

Description:
Signal Conditioning 12 to 18GHz 20dB Directional Coupler, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,68 € 28,68 €
24,52 € 245,20 €
24,51 € 490,20 €
23,87 € 1.193,50 €
Full Reel (Order in multiples of 100)
21,63 € 2.163,00 €
21,62 € 4.324,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Couplers
12 GHz to 18 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Reel
Cut Tape
Brand: Knowles Dielectric Labs
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548009099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

FEATURED PRODUCTS
KNOWLES