U8001A/0EM/903

372-U8001A-US
U8001A/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC power supply, low-cost. 30V/3A, 90 W, US Power Cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Keysight E3645A/0EM/903
Keysight
Power Supplies - Bench Top DC pwr supply, dual range: 0-35V/ 2.2 A and 0-60V/ 1.3 A, 80 W. GPIB, RS-232. US Pwr Cord. BenchVue BV0003B SW license included

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Manual Control
115 VAC
1 Output
0 VDC to 30 VDC
0 A to 3 A
90 W
LCD
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 88.1 mm
Length: 394.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: U8000
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 212.3 mm
Part # Aliases: U8001A
Unit Weight: 7,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504407007
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT