E3645A/0EM/903

Keysight
372-E3645A-US
E3645A/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC pwr supply, dual range: 0-35V/ 2.2 A and 0-60V/ 1.3 A, 80 W. GPIB, RS-232. US Pwr Cord. BenchVue BV0003B SW license included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1
Expected 5/20/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.518,95 € 1.518,95 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
115 VAC
1 Output
0 VDC to 35 VDC/0 VDC to 60 VDC
1.3 A/2.2 A
80 W
Digital
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 88.5 mm
Length: 348.3 mm
Product Type: Bench Top Power Supplies
Series: E364xA
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 212.6 mm
Part # Aliases: E3645A
Unit Weight: 6,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT