U1583B

372-U1583B
U1583B

Mfr.:

Description:
Clamp Multimeters & Accessories AC Current Clamp

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Keysight E3645A/0EM/903
Keysight
Power Supplies - Bench Top DC pwr supply, dual range: 0-35V/ 2.2 A and 0-60V/ 1.3 A, 80 W. GPIB, RS-232. US Pwr Cord. BenchVue BV0003B SW license included

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
+/- 1.5 %
LED
Brand: Keysight
Frequency: 10 kHz
Height: 44 mm
Length: 188 mm
Product Type: Multimeters
Series: U1583B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 92 mm
Part # Aliases: U1583B-CFG001
Unit Weight: 623,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
USHTS:
9030908921
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT