009176002853906

KYOCERA AVX
581-009176002853906
009176002853906

Mfr.:

Description:
Headers & Wire Housings 2Pin IDC 300V 22AWG 6A White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.999

Stock:
4.999 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,596 € 5,96 €
0,581 € 14,53 €
Full Reel (Order in multiples of 1700)
0,581 € 987,70 €
0,354 € 1.203,60 €
0,347 € 2.949,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
9176-800
22 AWG
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1700
Subcategory: Headers & Wire Housings
Unit Weight: 548,679 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability up to automotive levels of temperature, shock, and vibration. These KYOCERA AVX connectors are available in various heights, termination styles, and configurations.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9176-800 Low-Profile IDC Connectors

KYOCERA AVX 9176-800 Low-Profile Industrial- and Transportation-Grade Displacement Connectors (IDC) are developed specifically for 26AWG to 22AWG discrete wires in size-critical applications. By reducing the "Z" axis height by 1.0mm and the overall volume by up to 50%, these connectors are an ideal choice in space-constrained applications. In addition, an expanded size range is available, starting from 1 position up to 4 positions in each wire gauge. KYOCERA AVX 9176-800 connectors provide packaging solutions in industrial, medical, and transportation applications such as smart metering, LED lighting, industrial controls, and portable monitoring and measurement devices.

9176 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are specially designed to connect individual 18AWG to 14AWG wires directly to a PCB in harsh automotive and industrial applications. This contact system is tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention / termination cap allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors are offered in various heights, terminations (surface mount or plated through hole), and positions for size-critical applications.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.