009176001711106

KYOCERA AVX
581-009176001711106
009176001711106

Mfr.:

Description:
Headers & Wire Housings 1 WAY WIRE TO BD 20AWG STRANDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.920

Stock:
15.920 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,429 € 4,29 €
0,383 € 9,58 €
0,365 € 36,50 €
0,322 € 80,50 €
Full Reel (Order in multiples of 600)
0,297 € 178,20 €
0,28 € 672,00 €
0,271 € 2.601,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
1 Position
1 Row
PCB Mount
Wire Wrap
Straight
Socket (Female)
Tin
9176-700
Wire-to-Board
20 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

9176 Single PTH & SMT Wire-to-Board Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability to automotive levels of temperature, shock, and vibration.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9175 & 9176-700 Capped IDC Connectors

KYOCERA AVX 9175 and 9176-700 Capped IDC Connectors feature a pre-assembled IDC cap with the IDC contacts. These W2B connectors can be surface mounted onto any PCB and terminated with wires without the need for special tooling. Offered as an expansion of the standard 9175 and 9176 series, these connectors have the same PCB footprint as the standard series and offer a current rating up to 10A. The single-piece plastic cap is available as through wire and wire stop. KYOCERA AVX 9175 and 9176-700 Capped IDC Connectors are well-suited for connecting discrete wired components to a PCB; bringing power, ground, or signals into a PCB; daisy-chaining multiple PCBs together, and replacing soldering wires to a PCB.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9176 IDC Connectors

KYOCERA AVX 9176 Surface-Mount Insulation Displacement Connectors (IDC) are used to connect individual wires ranging from 14AWG-28AWG directly to a PCB. The dual IDC contact system provides a redundant gas-tight interface to the wire that has been tested to automotive levels of temperature, shock and vibration. The 26AWG-28AWG single IDC contact offers a solution to reliably terminate discrete wires to a PCB with a consistent process while allowing for wires to be easily replaced. The optional accessory cap doubles as an assembly aid as well as provides a positive strain relief in harsh or vibration applications.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9176 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are specially designed to connect individual 18AWG to 14AWG wires directly to a PCB in harsh automotive and industrial applications. This contact system is tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention / termination cap allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors are offered in various heights, terminations (surface mount or plated through hole), and positions for size-critical applications.

Wire-to-Board Insulation Displacement Connectors

KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications.