009176001022006

KYOCERA AVX
581-009176001022006
009176001022006

Mfr.:

Description:
Headers & Wire Housings 1 WAY WIRE TO BD 22AWG STRANDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,61 € 6,10 €
0,558 € 13,95 €
0,503 € 50,30 €
0,46 € 115,00 €
Full Reel (Order in multiples of 1000)
0,371 € 371,00 €
0,347 € 694,00 €
0,331 € 1.655,00 €
0,315 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
1 Position
1 Row
SMD/SMT
IDC
Straight
Socket (Female)
Tin
00-9176
Wire-to-Board
22 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9176 IDC Connectors

KYOCERA AVX 9176 Surface-Mount Insulation Displacement Connectors (IDC) are used to connect individual wires ranging from 14AWG-28AWG directly to a PCB. The dual IDC contact system provides a redundant gas-tight interface to the wire that has been tested to automotive levels of temperature, shock and vibration. The 26AWG-28AWG single IDC contact offers a solution to reliably terminate discrete wires to a PCB with a consistent process while allowing for wires to be easily replaced. The optional accessory cap doubles as an assembly aid as well as provides a positive strain relief in harsh or vibration applications.

9176 Dual-Contact SSL IDC Connectors

KYOCERA AVX 9176 Insulation Displacement Connectors (IDC) are surface-mount dual-contact connectors that accept 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. The connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB, 1p to 3p configuration, and can be end-stackable for higher pin counts. Optional locking strain relief caps act as the termination tool for severe vibration applications. Part of the 917x family, the 9176 IDCs allow simplicity in connecting individual wires directly to a PCB and have been tested to automotive levels of shock, vibration, and temperature cycling to demonstrate reliability and robustness. KYOCERA AVX 9176 connectors are designed for industrial and automotive applications.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9176 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are specially designed to connect individual 18AWG to 14AWG wires directly to a PCB in harsh automotive and industrial applications. This contact system is tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention / termination cap allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors are offered in various heights, terminations (surface mount or plated through hole), and positions for size-critical applications.

Wire-to-Board Insulation Displacement Connectors

KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications. 

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9176 Single PTH & SMT Wire-to-Board Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability to automotive levels of temperature, shock, and vibration.