TAN ENG KIT 35

80-TANENGKIT35
TAN ENG KIT 35

Mfr.:

Description:
Capacitor Kits Tant Polymr Hum/Temp AEC-Q200 Eng Kit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

KEMET TAN ENG KIT 41
KEMET
Capacitor Kits T591/97/98/99 Hi Hum ENG KIT AEC-Q200

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tantalum Capacitor Kits
47 uF to 220 uF
2.5 VDC to 60 VDC
SMD/SMT
TAN ENG KIT 35
AEC-Q200
Bulk
Brand: KEMET
Moisture Sensitive: Yes
Number of Pieces per Value: 10
Number of Values: 12
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Total Number of Pieces: 120
Type: Automotive Tantalum Capacitor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
USHTS:
8532210050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.