TAN ENG KIT 41

KEMET
80-TANENGKIT41
TAN ENG KIT 41

Mfr.:

Description:
Capacitor Kits T591/97/98/99 Hi Hum ENG KIT AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,24 € 74,24 €
65,69 € 656,90 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
15 uF to 100 uF
16 V to 75 V
TAN ENG KIT
AEC-Q200
Bulk
Brand: KEMET
Number of Values: 11 Value
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Tantalum Chip Engineering Kits

KEMET Tantalum Chip Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These kits contain 10 to 20 pieces of each part number in a strip of carrier tape clearly labeled with KEMET part number, as well as a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.