F461RB155R400Z

Not Assigned
F461RB155R400Z

Mfr.:

Description:
Film Capacitors 1.50UF 400V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
1.5 uF
400 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41 mm (1.614 in)
11 mm (0.433 in)
AC and Pulse Film Capacitors
220 VAC
22 mm (0.866 in)
- 55 C
+ 105 C
F46
Brand: KEMET
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 210
Subcategory: Capacitors
Type: General Purpose, Single Metallized Polypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590