F461KE183J160C

KEMET
80-F461KE183J160C
F461KE183J160C

Mfr.:

Description:
Film Capacitors 160V 0.018uF 5% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,363 € 3,63 €
0,226 € 22,60 €
0,182 € 91,00 €
0,168 € 168,00 €
0,154 € 308,00 €
0,126 € 504,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.018 uF
160 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
2.5 mm (0.098 in)
DC Link Film Capacitors
90 VAC
5 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 105 C
F46
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Single Metallized Polypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99