F461BC633J630R

KEMET
80-F461BC633J630R
F461BC633J630R

Mfr.:

Description:
Film Capacitors 630V 63000pF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,464 € 4,64 €
0,335 € 33,50 €
0,247 € 123,50 €
Full Ammo Pack (Order in multiples of 800)
0,239 € 191,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.063 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
AC and Pulse Film Capacitors
250 VAC
5 %
11 mm (0.433 in)
- 55 C
+ 105 C
F46
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: General Purpose, Single Metallized Polypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99