F461AG104J250A

KEMET
80-F461AG104J250A
F461AG104J250A

Mfr.:

Description:
Film Capacitors 250V 0.1uF 5% LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 8800   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,197 € 1.733,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
250 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
DC Link Film Capacitors
160 VAC
5 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 105 C
F46
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2200
Subcategory: Capacitors
Type: Single Metallized Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.