ELG188M080AQ4AA

KEMET
80-ELG188M080AQ4AA
ELG188M080AQ4AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 80V 1800uF 20% 105C 2000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1.656,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1800 uF
80 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.8 A
- 40 C
+ 105 C
2 Pin
ELG
Bulk
Brand: KEMET
Dissipation Factor DF: 25 %
Leakage Current: 2.9 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Low ESR Aluminum Electrolytic Capacitor
Part # Aliases: LG188M080AQ4AAKPLP LG188M080AQ4AA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELG Aluminum Electrolytic Snap-in Capacitors

KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.