A700V336M010ATE018

KEMET
80-A700V336M10E18
A700V336M010ATE018

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=18 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.748

Stock:
1.748
Can Dispatch Immediately
On Order:
2.000
Expected 9/15/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,13 € 11,30 €
0,955 € 47,75 €
0,855 € 85,50 €
0,846 € 423,00 €
Full Reel (Order in multiples of 1000)
0,843 € 843,00 €
0,801 € 1.602,00 €
0,799 € 3.995,00 €
0,789 € 7.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
10 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
18 mOhms
3.9 A
- 55 C
+ 125 C
2 mm
Molded
A700
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 6 %
Leakage Current: 13 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 132,720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

A700 Aluminum Organic Polymer Capacitors

KEMET A700 Aluminum Organic Polymer Capacitors (AO-CAP) offer 5mΩ to 70mΩ ESR, 2V to 35V DC voltage rating, and 6.8μF to 560μF capacitance range. These solid-state aluminum capacitors feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequencies. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures. The inherent low ESR makes the A700 series suitable for high ripple current handling. KEMET A700 Aluminum Organic Polymer Capacitors are ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs.