KEMET A700 Series Aluminium Organic Polymer Capacitors

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms 1.382In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 9.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms 1.725In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms 6.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms 5.701In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 8 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.3 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2.209In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.6 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=28 mOhms 10In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=45 mOhms 362In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.4 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=18 mOhms 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 19In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

6.8 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 70 mOhms 2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 222In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=18 mOhms 132In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms 430In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.9 A - 55 C + 105 C 1.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms 1.601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 7.75 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=15 mOhms 1.242In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1.964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.7 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel