IO-M2MBL

Io Audio Technologies
670-IO-M2MBL
IO-M2MBL

Mfr.:

Description:
Phone Connectors Connector, 1/4" TS, Shark Blue, Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,27 € 32,70 €
2,92 € 73,00 €
2,78 € 278,00 €
2,61 € 652,50 €
2,48 € 1.240,00 €
2,37 € 2.370,00 €
2,21 € 5.525,00 €
2,19 € 10.950,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
Straight
M-Series Professional Phone Plug
Brand: Io Audio Technologies
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99