SB-6500-2300-1C

901-SB650023001C
SB-6500-2300-1C

Mfr.:

Description:
LED Light Bars & Light Strips Cool White 2300mm with 1 Barrel Conn

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Inspired LED 12V-SB-CW-01M
Inspired LED
LED Light Bars & Light Strips White 6000K, 12 volt Super Bright 1M

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Flexible Strips
White (Cool White)
6500 K
138 LED
2.3 m
9 mm
110.4 W
920 mA
12 V
Brand: Inspired LED
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 4.1 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.