12V-SB-CW-01M

Inspired LED
901-12V-SB-CW-01M
12V-SB-CW-01M

Mfr.:

Description:
LED Light Bars & Light Strips White 6000K, 12 volt Super Bright 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,31 € 16,31 €
14,57 € 174,84 €
13,98 € 335,52 €
12,13 € 1.310,04 €
11,59 € 2.920,68 €
10,56 € 5.322,24 €
9,66 € 9.737,28 €
5.004 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
RoHS:  
12V Flexible Strip
Brand: Inspired LED
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 12
Subcategory: LED Lighting
Tradename: Super Bright White Strips
Unit Weight: 8,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99

12/24V Flexible LED Strips

Inspired LED 12/24V Flexible LED Strips are now offered in 12V and 24V flex strips. The 12V allow for longer runs while using less current. They have support products that include solderless connectivity and channel guides for a clean finished look. The 12/24V Flexible LED Strips have a wide selection and range from warm, neutral, cool white to RBG.