TLD23623ETXUMA1

726-TLD23623ETXUMA1
TLD23623ETXUMA1

Mfr.:

Description:
Infineon Three-channel low-side driver IC with integrated output stages

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,538 € 5,38 €
0,443 € 44,30 €
0,425 € 212,50 €
0,412 € 412,00 €
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,38 € 2.280,00 €
0,358 € 3.222,00 €
0,357 € 8.568,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: LITIX Basic+
Factory Pack Quantity: 3000
Tradename: LITIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LITIX™ Basic+ LED Drivers

Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

FEATURED PRODUCTS
INFINEON