S29JL032J70TFI320

797-S29JL032J70TFI32
S29JL032J70TFI320

Mfr.:

Description:
NOR Flash 32Mb 3V 70ns Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies S29GL064S70TFI040
Infineon Technologies
NOR Flash 64Mb, 3.0V Parallel NOR Flash

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-48
S29JL032J
32 Mbit
2.7 V
3.6 V
30 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S29JL032J/S29JL064J Flash Memory

Infineon Technologies S29JL032J/S29JL064J Flash Memory includes densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices requires only a single 3V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards. The Infineon NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features an x8 and x16 data bus.