S29GL064S70TFI040

Infineon Technologies
797-S29GL064S70TFI04
S29GL064S70TFI040

Mfr.:

Description:
NOR Flash 64Mb, 3.0V Parallel NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.826

Stock:
5.826 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,63 € 26,30 €
2,55 € 63,75 €
2,49 € 124,50 €
2,46 € 246,00 €
2,44 € 610,00 €
2,40 € 1.200,00 €
2,32 € 2.227,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
S29GL064S
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
8 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
3A991.b.1.a

S29GL064S Flash Memory

Infineon Technologies S29GL064S Flash Memory family of devices are 3V single power supply flash memory, manufactured on 65nm MIRRORBIT™ process technology. These devices are 16bit wide data and also function as an 8bit wide data bus by using the BYTE# input. The memory devices are entirely command set compatible with the JEDEC single-power-supply flash standard. Infineon MIRRORBIT Flash technology produces the highest levels of quality, reliability and cost effectiveness. Features include low power consumption, high-performance of 70ns access time, and CMOS 3V core with versatile I/O.

S29GL01G/512/256/128S MIRRORBIT™ Flash Memory

Infineon Technologies S29GL01G/512/256/128S MIRRORBIT™ Eclipse Flash Memory is optimized for voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB-2GB, each MIRRORBIT Memory Device requires only a single 3.0V power supply for read and write functions. The entire command set is compatible with the JEDEC Flash standards. The MIRRORBIT GL Flash Memory Device family supports Universal Footprint, which provides one footprint across all densities. The flash memory also supports product families and process technologies. This allows manufacturers to design single platform and simple scale Flash memory capacity up or down, depending on features and functionality.

NOR JL Flash Memory Devices

Infineon Technologies expanded its line of NOR JL Flash Memory Devices family to include densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices require only a single 3V power supply for reading and writing functions and is entirely command set compatible with the JEDEC Flash standards. The Cypress NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features x8 and x16 data buses. The Infineon NOR JL family Flash memory device delivers simultaneous read/write operation with densities of 32Mb and 64Mb. The NOR JL device features parallel NOR Flash memory, 55ns - 60ns access, simultaneous read/write, page-mode interface, and boot sector architecture. This Infineon device offers package options of BGA and TSOP.