ISC019N03L5SATMA1

Infineon Technologies
726-ISC019N03L5SATMA
ISC019N03L5SATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.209

Stock:
7.209 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,703 € 7,03 €
0,47 € 47,00 €
0,372 € 186,00 €
0,318 € 318,00 €
Full Reel (Order in multiples of 5000)
0,286 € 1.430,00 €
0,28 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TDSON-FL-8
N-Channel
1 Channel
30 V
100 A
1.9 mOhms
- 20 V, 20 V
1.2 V
22 nC
- 55 C
+ 150 C
69 W
Enhancement
OptiMOS ~ StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Product Type: MOSFETs
Series: N-Channel
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC019N03L5S SP005408617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99