ISC015N06NM5ATMA1

Infineon Technologies
726-ISC015N06NM5ATMA
ISC015N06NM5ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 5 60 V switching optimized power MOSFET in PQFN 5x6 Drain-Down package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,70 € 17,00 €
1,16 € 116,00 €
0,963 € 481,50 €
0,894 € 894,00 €
0,869 € 2.172,50 €
Full Reel (Order in multiples of 5000)
0,84 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
259 A
1.5 mOhms
20 V
3.3 V
70 nC
- 55 C
+ 175 C
188 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 7 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: ISC015N06NM5 SP006197204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000