ISC013N06NM5SCATMA1

Infineon Technologies
726-ISC013N06NM5SCAT
ISC013N06NM5SCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 5 60 V switching optimized power MOSFET in PQFN 5x6 Dual-Side Cooled Drain-Down package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,22 € 22,20 €
1,74 € 174,00 €
1,45 € 725,00 €
1,35 € 1.350,00 €
1,26 € 3.150,00 €
Full Reel (Order in multiples of 4000)
1,26 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-8
N-Channel
1 Channel
60 V
276 A
1.3 mOhms
20 V
3.3 V
90 nC
- 55 C
+ 175 C
188 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: Not Available
Fall Time: 9 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: OptiMOS 5
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: ISC013N06NM5SC SP006183899
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000