IRSM836-044MATR

942-IRSM836-044MATR
IRSM836-044MATR

Mfr.:

Description:
Intelligent Power Modules - IPMs 4A 250V Intg Pwr Mod IPM 3.3V 1500Vrms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,81 € 7.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Nano
Factory Pack Quantity: 2000
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.