IRSM836-044MA

942-IRSM836-044MA
IRSM836-044MA

Mfr.:

Description:
Intelligent Power Modules - IPMs 4A 250V Intg Pwr Mod IPM 3.3V 1500Vrms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 627 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,56 € 45,60 €
4,02 € 402,00 €
3,84 € 1.920,00 €
3,68 € 2.944,00 €
3,59 € 8.616,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: PQFN-36
Packaging: Tray
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Nano
Factory Pack Quantity: 800
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Type: 3 Phase
Unit Weight: 514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

IRSM836 Integrated Power Module

Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.