IRFH7446TRPBF

942-IRFH7446TRPBF
IRFH7446TRPBF

Mfr.:

Description:
MOSFETs 40V 85A 3.3mOhm 65nC StrongIRFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies ISC028N04NM5ATMA1
Infineon Technologies
MOSFETs IFX FET 40V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
40 V
117 A
3.3 mOhms
- 20 V, 20 V
3.9 V
98 nC
- 55 C
+ 150 C
78 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 159 S
Product Type: MOSFETs
Rise Time: 37 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.