IPTG044N15NM5ATMA1

Infineon Technologies
726-TG044N15NM5ATMA1
IPTG044N15NM5ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.090

Stock:
1.090 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1090 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
3,73 € 37,30 €
2,69 € 269,00 €
2,49 € 1.245,00 €
2,32 € 2.320,00 €
Full Reel (Order in multiples of 1800)
2,32 € 4.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSOG-8
N-Channel
1 Channel
150 V
174 A
4.4 mOhms
- 20 V, 20 V
3 V
71 nC
- 55 C
+ 175 C
300 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.5 ns
Forward Transconductance - Min: 110 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: IPTG044N15
Factory Pack Quantity: 1800
Subcategory: Transistors
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPTG044N15NM5 SP005676948
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.