IPT60R070CM8XTMA1

Infineon Technologies
726-IPT60R070CM8XTMA
IPT60R070CM8XTMA1

Mfr.:

Description:
MOSFETs 600V CoolMOS CM8 Power Transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.668

Stock:
1.668 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,06 € 30,60 €
2,18 € 218,00 €
1,94 € 970,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 2000)
1,81 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-HSOF-8
N-Channel
1 Channel
600 V
40 A
70 mOhms
- 20 V to 20 V
4.7 V
43 nC
- 55 C
+ 150 C
245 W
Enhancement
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 6.2 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 94.9 ns
Typical Turn-On Delay Time: 17.8 ns
Part # Aliases: IPT60R070CM8 SP006023062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolMOS™ 8 SJ MOSFETs

Infineon Technologies CoolMOS™ 8 SJ MOSFETs are high-voltage super-junction MOSFET technology solutions. The Infineon Technologies CoolMOS 8 has an integrated fast body diode and is ideal for diverse applications. The CoolMOS 8 enhances Infineon's wide-bandgap (WBG) portfolio as the successor to the 600V CoolMOS 7 MOSFET family.