IPT012N08N5ATMA1

Infineon Technologies
726-IPT012N08N5ATMA1
IPT012N08N5ATMA1

Mfr.:

Description:
MOSFETs N-Ch 80V 300A HSOF-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.377

Stock:
1.377
Can Dispatch Immediately
On Order:
7.800
Expected 6/1/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,98 € 5,98 €
3,92 € 39,20 €
3,04 € 304,00 €
2,87 € 1.435,00 €
2,85 € 2.850,00 €
Full Reel (Order in multiples of 2000)
2,68 € 5.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
80 V
300 A
1.2 mOhms
- 20 V, 20 V
2.2 V
178 nC
- 55 C
+ 175 C
375 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 30 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 31 ns
Series: OptiMOS 5
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 35 ns
Part # Aliases: IPT012N08N5 SP001227054
Unit Weight: 771,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Other

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99