IPP60R180CM8XKSA1

Infineon Technologies
726-IPP60R180CM8XKSA
IPP60R180CM8XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,28 € 12,80 €
1,02 € 102,00 €
0,819 € 409,50 €
0,74 € 740,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
19 A
180 mOhms
- 20 V, 20 V
4.7 V
17 nC
- 55 C
+ 150 C
142 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 12.8 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: 600V CM8
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 88.4 ns
Typical Turn-On Delay Time: 17.2 ns
Part # Aliases: IPP60R180CM8 SP005578058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.

CoolMOS™ 8 SJ MOSFETs

Infineon Technologies CoolMOS™ 8 SJ MOSFETs are high-voltage super-junction MOSFET technology solutions. The Infineon Technologies CoolMOS 8 has an integrated fast body diode and is ideal for diverse applications. The CoolMOS 8 enhances Infineon's wide-bandgap (WBG) portfolio as the successor to the 600V CoolMOS 7 MOSFET family.