IPDQ60R037CM8XTMA1

Infineon Technologies
726-IPDQ60R037CM8XTM
IPDQ60R037CM8XTMA1

Mfr.:

Description:
SiC MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
4,97 € 49,70 €
3,68 € 368,00 €
3,38 € 1.690,00 €
Full Reel (Order in multiples of 750)
3,38 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
HDSOP-22
N-Channel
1 Channel
600 V
65 A
37 mOhms
- 20 V, + 20 V
4.7 V
79 nC
- 55 C
+ 150 C
338 W
Enhancement
CoolMOS
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: AT
Fall Time: 5.8 ns
Packaging: Reel
Packaging: Cut Tape
Product Type: SiC MOSFETS
Rise Time: 7.6 ns
Series: 600V CM8
Factory Pack Quantity: 750
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 101.6 ns
Typical Turn-On Delay Time: 20.6 ns
Part # Aliases: IPDQ60R037CM8 SP005578047
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99