IPB65R110CFDA

Infineon Technologies
726-IPB65R110CFDA
IPB65R110CFDA

Mfr.:

Description:
MOSFETs N-Ch 650V 99.6A D2PAK-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,54 € 2.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Infineon Technologies IPB65R110CFDAATMA1
Infineon Technologies
MOSFETs N-Ch 650V 99.6A D2PAK-2

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
31.2 A
99 mOhms
- 20 V, 20 V
3.5 V
118 nC
- 40 C
+ 150 C
277.8 W
Enhancement
AEC-Q100
CoolMOS
Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: CoolMOS CFDA
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IPB65R11CFDAXT SP000896402 IPB65R110CFDAATMA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Mexico
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.