IPB65R110CFDAATMA1

Infineon Technologies
726-IPB65R110CFDAATM
IPB65R110CFDAATMA1

Mfr.:

Description:
MOSFETs N-Ch 650V 99.6A D2PAK-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
3,79 € 37,90 €
2,89 € 289,00 €
2,71 € 1.355,00 €
Full Reel (Order in multiples of 1000)
2,54 € 2.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
31.2 A
99 mOhms
- 20 V, 20 V
3.5 V
118 nC
- 40 C
+ 150 C
277.8 W
Enhancement
AEC-Q100
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MX
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: CoolMOS CFDA
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IPB65R110CFDA SP000896402
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99