IPB120N10S405ATMA1

Infineon Technologies
726-IPB120N10S405ATM
IPB120N10S405ATMA1

Mfr.:

Description:
MOSFETs N-CHANNEL 100+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.311

Stock:
14.311 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,34 € 23,40 €
1,67 € 167,00 €
1,39 € 695,00 €
Full Reel (Order in multiples of 1000)
1,31 € 1.310,00 €

Possible Replacement

Infineon Technologies IPB120N10S405ATMA1
Infineon Technologies
MOSFETs N-CHANNEL 100+

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
120 A
5 mOhms
- 20 V, 20 V
2.7 V
91 nC
- 55 C
+ 175 C
190 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 35 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPB120N10S4-05 SP001102592
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.