IMZA65R033M2HXKSA1

Infineon Technologies
726-IMZA65R033M2HXKS
IMZA65R033M2HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC MOSFET 650 V, 33 mohm G2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.319

Stock:
6.319 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
6,71 € 67,10 €
5,91 € 591,00 €
5,44 € 2.611,20 €
5,19 € 6.228,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
53 A
41 mOhms
- 10 V, + 25 V
5.6 V
34 nC
- 55 C
+ 175 C
194 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 4.8 ns
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 9.1 ns
Series: 650V G2
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8.8 ns
Part # Aliases: IMZA65R033M2H SP006051140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CoolSiC™ 650V G2 MOSFETs

Infineon Technologies  CoolSiC™ 650V G2 MOSFETs leverage silicon carbide's performance capabilities by enabling lower energy loss, which translates into higher efficiency during power conversion.  Infineon CoolSiC 650V G2 MOSFETs provide benefits for various power semiconductor applications like photovoltaics, energy storage, DC EV charging, motor drives and industrial power supplies. A DC fast charging station for electric vehicles equipped with CoolSiC G2 allows for up to 10% less power loss than previous generations while enabling higher charging capacity without compromising form factors.