IMZA120R053M2HXKSA1

Infineon Technologies
726-IMZA120R053M2HXK
IMZA120R053M2HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 6/11/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
5,15 € 51,50 €
5,03 € 503,00 €
4,25 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
PG-TO247-4-U02
N-Channel
1 Channel
1.2 kV
38 A
69 mOhms
- 10 V, + 25 V
5.1 V
30 nC
- 55 C
+ 175 C
182 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.2 ns
Forward Transconductance - Min: 9 S
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 4.1 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Silicon Carbide MOSFET
Typical Turn-Off Delay Time: 14.8 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: IMZA120R053M2H SP006133752
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ 1200V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 1200V G2 Silicon Carbide MOSFETs offer high-performance solutions for power electronics applications. These MOSFETs demonstrate excellent electrical characteristics and exhibit very low switching losses, enabling efficient operation. The 1200V G2 MOSFETs are designed for overload conditions, supporting operation up to 200°C, and can withstand short circuits for up to 2µs. These devices feature a 4.2V benchmark gate threshold voltage VGS(th) and ensure precise control. The CoolSiC MOSFET 1200V G2 is available in three packages that build upon the strengths of Generation 1 technology to provide advanced solutions for more cost-optimized, efficient, compact, easy-to-design, and reliable systems. Generation 2 significantly improves key figures of merit for hard-/soft-switching topologies, ideal for all common combinations of DC-DC, AC-DC, and DC-AC stages.