IMYH200R012M1HXKSA1

Infineon Technologies
726-IMYH200R012M1HXK
IMYH200R012M1HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,97 € 59,97 €
52,93 € 529,30 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
2 kV
123 A
16.5 mOhms
- 10 V, + 23 V
3.5 V
246 nC
- 55 C
+ 150 C
552 W
Enhancement
CoolSIC
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 24 ns
Forward Transconductance - Min: 30 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 13 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IMYH200R012M1H SP005427368
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

2000V CoolSiC™ MOSFETs

Infineon Technologies 2000V CoolSiC™ MOSFETs are trench MOSFETs in a TO-247PLUS-4-HCC package. These MOSFETs are designed to deliver increased power density without sacrificing the system's reliability, even under demanding high-voltage and switching frequency conditions. The low power losses of CoolSiC™ technology provide increased reliability using the .XT interconnection technology and enable top efficiencies in various applications. The 2000V MOSFETs feature a benchmark gate threshold voltage of 4.5V and offer very-low switching losses. Typical applications include energy storage systems, EV charging, string inverter, and solar power optimizer.