IMBG120R030M1HXTMA1

Infineon Technologies
726-IMBG120R030M1HXT
IMBG120R030M1HXTMA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,56 € 13,56 €
11,04 € 110,40 €
9,20 € 920,00 €
8,83 € 4.415,00 €
Full Reel (Order in multiples of 1000)
7,65 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
56 A
41 mOhms
- 7 V, + 20 V
5.1 V
63 nC
- 55 C
+ 175 C
300 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 14 S
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: SiC MOSFETS
Rise Time: 14 ns
Series: CoolSiC 1200V
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IMBG120R030M1H SP004463784
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ MOSFETs

Infineon CoolSiC™ MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation. The discrete CoolSiC portfolio in TO- and SMD-housings comes in 650V, 1200V, and 1700V voltage classes, with on-resistance ratings from 27mΩ up to 1000mΩ. CoolSiC trench technology enables a flexible parameter set, which is used to implement application-specific features in respective product portfolios. These features include gate-source voltages, avalanche specification, short-circuit capability, or internal body diode rated for hard commutation.